KSH475M450S1G5H15K | Teapo

Electrolytic capacitor, 4.7 µF, 450 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSH475M450S1G5H15K

Order No.: 11D5464
EAN: 4099879867520
MPN:
KSH475M450S1G5H15K
Series: SH
KSH475M450S1G5H15K Teapo Electrolytic Capacitors Image 1
KSH475M450S1G5H15K Teapo Electrolytic Capacitors Image 2
KSH475M450S1G5H15K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 892 pcs.
Leadtime: 30 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.5117 €
50 pcs.
0.3689 €
250 pcs.
0.3058 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH475M450S1G5H15K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 4.7 µF
Länge 15 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 450 V
Rastermaß 5 mm
Rippelstrom 52 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes