KSH476M035S1A5E11K | Teapo
Electrolytic capacitor, 47 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, KSH476M035S1A5E11K
Unit Price (€ / pc.)
0.2559 € *
Available: 4,350 pcs.
Next delivery: 2,000 pcs. on 2025-08-25
Leadtime: 30 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2559 €
10 pcs.
0.1595 €
50 pcs.
0.1154 €
250 pcs.
0.0964 €
1000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, KSH476M035S1A5E11K, TEAPO
Lead-Aluminum electrolytic capacitor
Features
- High CV product
- High rated voltage
- RoHS-compatible
- Long useful life
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 6.3 mm | |
Kapazität | 47 µF | |
Länge | 11 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 35 V | |
Rastermaß | 2.5 mm | |
Rippelstrom | 100 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |