KSH476M350S1U5M25K | Teapo

Electrolytic capacitor, 47 µF, 350 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, KSH476M350S1U5M25K

Order No.: 11D5458
EAN: 4099879867476
MPN:
KSH476M350S1U5M25K
Series: SH
KSH476M350S1U5M25K Teapo Electrolytic Capacitors Image 1
KSH476M350S1U5M25K Teapo Electrolytic Capacitors Image 2
KSH476M350S1U5M25K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 164 pcs.
Leadtime: 30 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
1.8326 €
50 pcs.
1.6065 €
250 pcs.
1.3923 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH476M350S1U5M25K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16 mm
Kapazität 47 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 350 V
Rastermaß 7.5 mm
Rippelstrom 260 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes