KSH476M450S1U5N40K | Teapo

Electrolytic capacitor, 47 µF, 450 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, KSH476M450S1U5N40K

Order No.: 11D5470
EAN: 4099879867582
MPN:
KSH476M450S1U5N40K
Series: SH
KSH476M450S1U5N40K Teapo Electrolytic Capacitors Image 1
KSH476M450S1U5N40K Teapo Electrolytic Capacitors Image 2
KSH476M450S1U5N40K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 25 pcs.
Leadtime: 30 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.0821 €
100 pcs.
2.6418 €
250 pcs.
2.4038 €
1000 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH476M450S1U5N40K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Version Polar
Design radial
diameter 18 mm
Capacity 47 µF
Length 40 mm
max. operating temperature 105 °C
min. operating temperature -25 °C
Rated voltage (DC) 450 V
Grid 7.5 mm
Ripple current 260 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes