KSH477M063S1G5L25K | Teapo

Electrolytic capacitor, 470 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, KSH477M063S1G5L25K

Order No.: 11D5450
EAN: 4099879867391
MPN:
KSH477M063S1G5L25K
Series: SH
KSH477M063S1G5L25K Teapo Electrolytic Capacitors Image 1
KSH477M063S1G5L25K Teapo Electrolytic Capacitors Image 2
KSH477M063S1G5L25K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 470 pcs.
Next delivery: 200 pcs. on 2025-05-19
Leadtime: 30 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
0.8449 €
50 pcs.
0.7378 €
250 pcs.
0.6426 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH477M063S1G5L25K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Version Polar
Design radial
diameter 13 mm
Capacity 470 µF
Length 25 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Grid 5 mm
Ripple current 700 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes