KSH478M6R3S1A5L25K | Teapo

Electrolytic capacitor, 4700 µF, 6.3 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, KSH478M6R3S1A5L25K

Order No.: 11D5421
EAN: 4099879867124
MPN:
KSH478M6R3S1A5L25K
Series: SH
KSH478M6R3S1A5L25K Teapo Electrolytic Capacitors Image 1
KSH478M6R3S1A5L25K Teapo Electrolytic Capacitors Image 2
KSH478M6R3S1A5L25K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8806 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH478M6R3S1A5L25K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 13 mm
Kapazität 4700 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 6.3 V
Rastermaß 5 mm
Rippelstrom 1.18 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes