KSH685M450S1A5H20K | Teapo

Electrolytic capacitor, 6.8 µF, 450 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSH685M450S1A5H20K

Order No.: 11D5465
EAN: 4099879867537
MPN:
KSH685M450S1A5H20K
Series: SH
KSH685M450S1A5H20K Teapo Electrolytic Capacitors Image 1
KSH685M450S1A5H20K Teapo Electrolytic Capacitors Image 2
KSH685M450S1A5H20K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 841 pcs.
Leadtime: 30 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH685M450S1A5H20K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 6.8 µF
Länge 20 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 450 V
Rastermaß 5 mm
Rippelstrom 62 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes