KSH686M450S1U5N32K | Teapo

Electrolytic capacitor, 68 µF, 450 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, KSH686M450S1U5N32K

Order No.: 11D5471
EAN: 4099879867599
MPN:
KSH686M450S1U5N32K
Series: SH
KSH686M450S1U5N32K Teapo Electrolytic Capacitors Image 1
KSH686M450S1U5N32K Teapo Electrolytic Capacitors Image 2
KSH686M450S1U5N32K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
227.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.2729 €

Electrolytic capacitor, KSH686M450S1U5N32K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 18 mm
Kapazität 68 µF
Länge 32 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 450 V
Rastermaß 7.5 mm
Rippelstrom 370 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes