KSS225M063S1A5B07K | Teapo
Electrolytic capacitor, 2.2 µF, 63 V (DC), ±20 %, radial, pitch 1.5 mm, Ø 4 mm, KSS225M063S1A5B07K
Unit Price (€ / pc.)
0.2047 € *
Available: 2,045 pcs.
Leadtime: 30 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2047 €
10 pcs.
0.1785 €
100 pcs.
0.1273 €
300 pcs.
0.0904 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type SS.
With radial connections
Rated voltage 63 VDC, type SS 63.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 4 mm | |
Kapazität | 2.2 µF | |
Länge | 7 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Rastermaß | 1.5 mm | |
Rippelstrom | 21 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |