KSS336M016S1A5C07K | Teapo

Electrolytic capacitor, 33 µF, 16 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, KSS336M016S1A5C07K

Order No.: 11D4814
EAN: 4099879866035
MPN:
KSS336M016S1A5C07K
SS016M0033ST
Series: SS
Teapo
KSS336M016S1A5C07K Teapo Electrolytic Capacitors Image 1
KSS336M016S1A5C07K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 1,154 pcs.
Leadtime: 30 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2083 €
10 pcs.
0.1809 €
100 pcs.
0.1297 €
300 pcs.
0.0928 €
1000 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SS.

With radial connections

Rated voltage 16 VDC, type SS 16.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5 mm
Kapazität 33 µF
Länge 7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rastermaß 2 mm
Rippelstrom 57 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes