KSS336M025S1A5E07K | Teapo

Electrolytic capacitor, 33 µF, 25 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, KSS336M025S1A5E07K

Order No.: 11D4826
EAN: 4099879866080
MPN:
KSS336M025S1A5E07K
SS025M0033ST
Series: SS
KSS336M025S1A5E07K Teapo Electrolytic Capacitors Image 1
KSS336M025S1A5E07K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available: 793 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2689 €
10 pcs.
0.1678 €
50 pcs.
0.1202 €
250 pcs.
0.1000 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SS.

With radial connections

Rated voltage 25 VDC, type SS 25.

Technical specifications
Filter Property Value
Version polar
Capacity 33 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Ripple current 65 mA
Design radial
Grid 2.5 mm
diameter 6.3 mm
Length 7 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes