KSS475M035S1A5B07K | Teapo

Electrolytic capacitor, 4.7 µF, 35 V (DC), ±20 %, radial, pitch 1.5 mm, Ø 4 mm, KSS475M035S1A5B07K

Order No.: 11D4830
EAN: 4099879866097
MPN:
KSS475M035S1A5B07K
SS035M4R70ST
Series: SS
KSS475M035S1A5B07K Teapo Electrolytic Capacitors Image 1
KSS475M035S1A5B07K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 1,519 pcs.
Leadtime: 30 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1904 €
10 pcs.
0.1666 €
100 pcs.
0.1190 €
300 pcs.
0.0845 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type SS.

With radial connections

Rated voltage 35 VDC, type SS 35.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 4 mm
Kapazität 4.7 µF
Länge 7 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rastermaß 1.5 mm
Rippelstrom 24 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes