KSY107M035S1A5E11K | Teapo

Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, KSY107M035S1A5E11K

Order No.: 11D5170
EAN: 4099879866318
MPN:
KSY107M035S1A5E11K
SY100UF/35V
Series: SY
KSY107M035S1A5E11K Teapo Electrolytic Capacitors Image 1
KSY107M035S1A5E11K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2999 € *
Available: 1,273 pcs.
Leadtime: 30 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2999 €
10 pcs.
0.1868 €
50 pcs.
0.1345 €
250 pcs.
0.1131 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Teapo SY.

With radial connections and low ESR

Rated voltage 35 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 6.3 mm
Kapazität 100 µF
Länge 11 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rastermaß 2.5 mm
Rippelstrom 580 mA
Toleranz ±20 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes