KSY108M016S1G5H15K | Teapo
Electrolytic capacitor, 1000 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSY108M016S1G5H15K
Unit Price (€ / pc.)
0.6902 € *
Available: 331 pcs.
Leadtime: 30 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4403 €
50 pcs.
0.3094 €
250 pcs.
0.2582 €
1000 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Teapo SY.
With radial connections and low ESR
Rated voltage 16 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
Kapazität | 1000 µF | |
Länge | 16 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rastermaß | 5 mm | |
Rippelstrom | 1.21 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |