KSY108M025S1A5H20K | Teapo
Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSY108M025S1A5H20K
Unit Price (€ / pc.)
0.9877 € *
Available: 898 pcs.
Leadtime: 30 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.6188 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Teapo SY.
With radial connections and low ESR
Rated voltage 25 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
Kapazität | 1000 µF | |
Länge | 20 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 5 mm | |
Rippelstrom | 1.9 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |