KSY228M025S1A5L25K | Teapo

Electrolytic capacitor, 2200 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, KSY228M025S1A5L25K

Order No.: 11D5168
EAN: 4099879866301
MPN:
KSY228M025S1A5L25K
SY2200UF/25V 13X25MM
Series: SY
KSY228M025S1A5L25K Teapo Electrolytic Capacitors Image 1
KSY228M025S1A5L25K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 72 pcs.
Leadtime: 30 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Teapo SY.

With radial connections and low ESR

Rated voltage 25 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 13 mm
Kapazität 2200 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 5 mm
Rippelstrom 2.86 A
Toleranz ±20 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes