KSY477M035S1A5H20K | Teapo
Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, KSY477M035S1A5H20K
Unit Price (€ / pc.)
0.8449 € *
Available: 1,148 pcs.
Leadtime: 30 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.5236 €
50 pcs.
0.3689 €
250 pcs.
0.3094 €
1000 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Teapo SY.
With radial connections and low ESR
Rated voltage 35 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
Kapazität | 470 µF | |
Länge | 20 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 35 V | |
Rastermaß | 5 mm | |
Rippelstrom | 1.4 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |