SLG107M400S1A5Q35K | Teapo
Electrolytic capacitor, 100 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG107M400S1A5Q35K
Unit Price (€ / pc.)
5.5335 € *
Available: 110 pcs.
Next delivery: 400 pcs. on 2025-04-14
Leadtime: 30 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
4.8909 €
100 pcs.
4.2721 €
250 pcs.
4.1055 €
1000 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 400 VDC, type LG 400.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 22 mm | |
Kapazität | 100 µF | |
Länge | 35 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 400 V | |
Rastermaß | 10 mm | |
Rippelstrom | 60 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |