SLG108M200S1A5S40K | Teapo

Electrolytic capacitor, 1000 µF, 200 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, SLG108M200S1A5S40K

Order No.: 13D436
EAN: 4099879872401
MPN:
SLG108M200S1A5S40K
LG200M1000-3040
Series: LG
SLG108M200S1A5S40K Teapo Electrolytic Capacitors Image 1
SLG108M200S1A5S40K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
3.6890 €
50 pcs.
3.2011 €
150 pcs.
2.7846 €
500 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 200 VDC, type LG 200.

Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 30 mm
Kapazität 1000 µF
Länge 40 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 200 V
Rastermaß 10 mm
Rippelstrom 2.3 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes