SLG109M050S1A5T40K | Teapo
Electrolytic capacitor, 10000 µF, 50 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SLG109M050S1A5T40K
Unit Price (€ / pc.)
7.7112 € *
Available: 823 pcs.
Leadtime: 30 Weeks **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
6.7830 €
100 pcs.
5.9619 €
250 pcs.
5.7120 €
1000 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 50 VDC, type LG 50.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 35 mm | |
Kapazität | 10000 µF | |
Länge | 40 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 10 mm | |
Rippelstrom | 3.55 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |