SLG157M250S1A5Q25K | Teapo

Electrolytic capacitor, 150 µF, 250 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG157M250S1A5Q25K

Order No.: 13D292
EAN: 4099879872166
MPN:
SLG157M250S1A5Q25K
LG250M0150-2225
Series: LG
SLG157M250S1A5Q25K Teapo Electrolytic Capacitors Image 1
SLG157M250S1A5Q25K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 276 pcs.
Next delivery: 100 pcs. on 2025-07-28
Leadtime: 30 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
2.7370 €
100 pcs.
2.3205 €
250 pcs.
1.9992 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 250 VDC, type LG 250.

Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 22 mm
Kapazität 150 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 250 V
Rastermaß 10 mm
Rippelstrom 650 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes