SLG157M400S1A5R35K | Teapo
Electrolytic capacitor, 150 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG157M400S1A5R35K
Unit Price (€ / pc.)
5.5573 € *
Available: 66 pcs.
Next delivery: 100 pcs. on 2025-06-25
Leadtime: 30 Weeks **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
4.6410 €
50 pcs.
3.9746 €
150 pcs.
3.6057 €
500 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 400 VDC, type LG 400.
Technical specifications
Connection | Snap-in | |
Version | Polar | |
Design | radial | |
diameter | 25 mm | |
Capacity | 150 µF | |
Length | 35 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 400 V | |
Grid | 10 mm | |
Ripple current | 850 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |