SLG227M400S1A5R45K | Teapo

Electrolytic capacitor, 220 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG227M400S1A5R45K

Order No.: 13D324
EAN: 4099879872241
MPN:
SLG227M400S1A5R45K
LG400M0220-2545
Series: LG
SLG227M400S1A5R45K Teapo Electrolytic Capacitors Image 1
SLG227M400S1A5R45K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 208 pcs.
Next delivery: 100 pcs. on 2025-08-18
Leadtime: 30 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.1166 €
100 pcs.
5.3550 €
250 pcs.
5.1527 €
1000 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 400 VDC, type LG 400.

Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 25 mm
Kapazität 220 µF
Länge 45 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 400 V
Rastermaß 10 mm
Rippelstrom 1.05 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes