SLG337M450S1A5S50K | Teapo
Electrolytic capacitor, 330 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, SLG337M450S1A5S50K
Unit Price (€ / pc.)
10.0198 € *
Available: 46 pcs.
Leadtime: 30 Weeks **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
8.8060 €
50 pcs.
8.2110 €
150 pcs.
7.8540 €
500 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 450 VDC, type LG 450.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 30 mm | |
Kapazität | 330 µF | |
Länge | 50 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 450 V | |
Rastermaß | 10 mm | |
Rippelstrom | 1.25 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |