SLG476M450S1A5Q25K | Teapo
Electrolytic capacitor, 47 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG476M450S1A5Q25K
Unit Price (€ / pc.)
5.1646 € *
Available: 319 pcs.
Leadtime: 30 Weeks **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.5577 €
100 pcs.
3.9865 €
250 pcs.
3.8318 €
1000 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 450 VDC, type LG 450.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 22 mm | |
Kapazität | 47 µF | |
Länge | 25 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 450 V | |
Rastermaß | 10 mm | |
Rippelstrom | 380 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |