SLG477M160S1A5R25K | Teapo
Electrolytic capacitor, 470 µF, 160 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG477M160S1A5R25K
Order No.: 13D384
EAN: 4099879872333
MPN:
SLG477M160S1A5R25K
LG160M0470-2525
Unit Price (€ / pc.)
3.5224 € *
Available: 100 pcs.
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 160 VDC, type LG 160.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 160 V | |
| Tolerance | ±20 % | |
| Ripple current | 1.4 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 25 mm | |
| Length | 25 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |