SLG688M063S1A5S50K | Teapo
Electrolytic capacitor, 6800 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, SLG688M063S1A5S50K
Unit Price (€ / pc.)
9.4724 € *
Available: 103 pcs.
Leadtime: 30 Weeks **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.3419 €
100 pcs.
7.3304 €
250 pcs.
7.0329 €
1000 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 63 VDC, type LG 63.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 30 mm | |
Kapazität | 6800 µF | |
Länge | 50 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Rastermaß | 10 mm | |
Rippelstrom | 3.65 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |