VEV106M035S0ANB01K | Teapo

Electrolytic capacitor, 10 µF, 35 V (DC), ±20 %, SMD, Ø 4 mm, VEV106M035S0ANB01K

Order No.: 10D4372
EAN: 4099879865472
MPN:
VEV106M035S0ANB01K
EV10UF/35V
Series: EV
VEV106M035S0ANB01K Teapo Electrolytic Capacitors Image 1
VEV106M035S0ANB01K Teapo Electrolytic Capacitors Image 2
VEV106M035S0ANB01K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 1,985 pcs.
Leadtime: 30 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.2475 €
250 pcs.
0.1880 €
1000 pcs.
0.1511 €
2000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD aluminum electrolytic capacitor, type Teapo EV.

For surface mounting. Very low impedance

Rated voltage 35 VDC, type EV.

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
Kapazität 10 µF
Länge 5.4 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 90 mA
Toleranz ±20 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes