VEV107M6R3S0ANC01K | Teapo

Electrolytic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD, Ø 5 mm, VEV107M6R3S0ANC01K

Order No.: 10D4354
EAN: 4099879865397
MPN:
VEV107M6R3S0ANC01K
EV100UF/6,3V
Series: EV
VEV107M6R3S0ANC01K Teapo Electrolytic Capacitors Image 1
VEV107M6R3S0ANC01K Teapo Electrolytic Capacitors Image 2
VEV107M6R3S0ANC01K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2011 €

SMD aluminum electrolytic capacitor, type Teapo EV.

For surface mounting. Very low impedance

Rated voltage 6.3 VDC, type EV.

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 5 mm
Kapazität 100 µF
Länge 5.4 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 6.3 V
Rippelstrom 160 mA
Toleranz ±20 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes