VEV227M035S0ANH03K | Teapo

Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm, VEV227M035S0ANH03K

Order No.: 10D4378
EAN: 4099879865526
MPN:
VEV227M035S0ANH03K
EV220UF/35V
Series: EV
VEV227M035S0ANH03K Teapo Electrolytic Capacitors Image 1
VEV227M035S0ANH03K Teapo Electrolytic Capacitors Image 2
VEV227M035S0ANH03K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
333.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.6664 €

SMD aluminum electrolytic capacitor, type Teapo EV.

For surface mounting. Very low impedance

Rated voltage 35 VDC, type EV.

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
Kapazität 220 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 600 mA
Toleranz ±20 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes