CLY.7 | Teko

Belt clip, plastic, (L x W x H) 66 x 58.5 x 8 mm, white, CLY.7

Order No.: 60H9222
EAN: 8018340094612
MPN:
CLY.7
CLY.7 Teko Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.6406 €
50 pcs.
5.3550 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic housing, CLY.7, Teko

Plastic belt clips 66 mm white

Technical specifications
Width 58.5 mm
Colour weiß
Height 8 mm
Length 66 mm
Material Kunststoff
Product type Gürtelclip
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes