MT-IO.7 | Teko

Wall mount, plastic, (L x W x H) 74.5 x 74.5 x 12 mm, white, MT-IO.7

Order No.: 60H9018
EAN: 8018340661616
MPN:
MT-IO.7
MT-IO.7 Teko Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
4.8909 €
50 pcs.
4.6529 €
100 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall mounting element, MT-IO.7, Teko

Wall mounting bracket for IO-TEK 74.5 mm White

Technical specifications
Width 74.5 mm
Colour weiß
Height 12 mm
Length 74.5 mm
Material Kunststoff
Product type Wandbefestigung
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes