MT1.9 | Teko
Wall bracket kit, (L x W x H) 21.9 x 8.9 x 5.4 mm, black, for enclosure, MT1.9
Order No.: 60H2404
EAN: 4099889563764
MPN:
MT1.9
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Wall mounting kits made of ABS, type MT1.
For enclosures type Teko Tekbox TB.. and TBL..
Technical attributes (type, dimensions, enclosure color): MT1, wall mounting kit made of ABS.
Technical specifications
Type of mounting | Schraube | |
Width | 8.9 mm | |
Colour | schwarz | |
Suitable for | Gehäuse | |
Height | 5.4 mm | |
Length | 21.9 mm | |
Product type | Wandlaschen-Set |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |