MT8.0 | Teko

Wall mount, plastic, (L x W x H) 68.6 x 42.75 x 16.5 mm, transparent, MT8.0

Order No.: 60H9016
EAN: 8018340599612
MPN:
MT8.0
MT8.0 Teko Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
2 pcs.
3.1297 €
10 pcs.
2.8084 €
50 pcs.
2.6537 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall mounting element, MT8.0, Teko

Wall mounting element, transparent clear, 68.6 x 42.75 x 16.5 mm

Technical specifications
Width 42.75 mm
Colour transparent
Height 16.5 mm
Length 68.6 mm
Material Kunststoff
Product type Wandbefestigung
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes