RWK-3.4 | Teko

Enclosure ring, TPU, (L x W x H) 90 x 46 x 13 mm, dark gray, RWK-3.4

Order No.: 60H9632
EAN: 4099889564235
MPN:
RWK-3.4
Series: WITEK RING
RWK-3.4 Teko Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure ring, RWK-3.4, Teko

The RWK-3.4 rectangular ring has been designed to improve protection from powder and against water. It allows for quick and easy assembly, ensuring a perfect fit around the closed box.

Technical specifications
Width 46 mm
Colour dunkelgrau
Height 13 mm
Length 90 mm
Material TPU
Product type Gehäusering
Logistics
Country of origin IT
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes