RWK-3.9 | Teko
Enclosure ring, TPU, (L x W x H) 90 x 46 x 13 mm, black, RWK-3.9
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure ring, RWK-3.9, Teko
The RWK-3.9 rectangular ring has been designed to improve protection from powder and against water. It allows for quick and easy assembly, ensuring a perfect fit around the closed box.
Technical specifications
Width | 46 mm | |
Colour | schwarz | |
Height | 13 mm | |
Length | 90 mm | |
Material | TPU | |
Product type | Gehäusering |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |