102.5 GRAU | Teko

ABS enclosure, (L x W x H) 110 x 70 x 60.5 mm, gray, 102.5 GRAU

Order No.: 70H2926
EAN: 4099889547498
MPN:
102.5 GRAU
Series: PULT
102.5 GRAU Teko Consoles and Desktop Enclosures Image 1
102.5 GRAU Teko Consoles and Desktop Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5803 €

Console enclosures made of plastic, type Teko Pult 10.

ABS shell, with insertable 0.5 mm aluminum desk plate. Housing with four PCBs racks and four screw-on and slip-proof feet. Glossy finish; Color: black (RAL 9004) or gray (RAL 9018).

Technical attributes (type, overall dimensions (L/sketch dimension A, H rear/front, sketch dimension C/D), color): 102.5, L 110, W 70, H 48.3/26 mm, gray

Technical specifications
Width 70 mm
Colour grau
Height 60.5 mm
Length 110 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes