103.5 GRAU | Teko
ABS enclosure, (L x W x H) 160 x 96 x 60.5 mm, gray, 103.5 GRAU
Unit Price (€ / pc.)
15.9341 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
10 pcs.
14.3395 €
50 pcs.
13.6136 €
100 pcs.
12.9353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Console enclosures made of plastic, type Teko Pult 10.
ABS shell, with insertable 0.5 mm aluminum desk plate. Housing with four PCBs racks and four screw-on and slip-proof feet. Glossy finish; Color: black (RAL 9004) or gray (RAL 9018).
Technical attributes (type, overall dimensions (L/sketch dimension A, H rear/front, sketch dimension C/D), color): 103.5, L 160, W 96, H 60.5/32 mm, gray
Technical specifications
Width | 96 mm | |
Colour | grau | |
Height | 60.5 mm | |
Length | 160 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |