362.8 GRAU | Teko

Die-cast aluminum enclosure, (L x W x H) 161 x 61 x 97 mm, gray, 362.8 GRAU

Order No.: 70H260
EAN: 4099889547467
MPN:
362.8 GRAU
Series: PULT-36
362.8 GRAU Teko Consoles and Desktop Enclosures Image 1
362.8 GRAU Teko Consoles and Desktop Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
10.4125 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
10 pcs.
9.1630 €
50 pcs.
8.5323 €
150 pcs.
8.1634 €
500 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic console enclosures, type Teko Pult 36.

With inclined surface. Consists of a dull shiny ABS shell, chamfered by 15°, and one aluminum front panel which is fitted with four screws. Enclosure with several grooves on each of the four side walls for inserting PCBs or modules; Color: gray.

Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 362.8, L 161, W 97, H 61.1, D 39/E 105 mm

Technical specifications
Width 61 mm
Colour grau
Height 97 mm
Length 161 mm
Material Aluminium-Druckguss
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes