363.8 GRAU | Teko
Die-cast aluminum enclosure, (L x W x H) 216 x 77.7 x 130 mm, gray, 363.8 GRAU
Unit Price (€ / pc.)
16.8861 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
16.89 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8861 €
10 pcs.
14.8512 €
50 pcs.
13.8516 €
150 pcs.
13.2447 €
500 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic console enclosures, type Teko Pult 36.
With inclined surface. Consists of a dull shiny ABS shell, chamfered by 15°, and one aluminum front panel which is fitted with four screws. Enclosure with several grooves on each of the four side walls for inserting PCBs or modules; Color: gray.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 363.8, L 216, W 130, H 77.7, D 46/E 140 mm
Technical specifications
Width | 77.7 mm | |
Colour | grau | |
Height | 130 mm | |
Length | 216 mm | |
Material | Aluminium-Druckguss |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |