790.5 GRAU | Teko
ABS enclosure, (L x W x H) 144.5 x 85 x 36.5 mm, gray, 790.5 GRAU
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Console enclosures made of plastic, type Teko Tenclos Pulpit.
Made of ABS. Consist of top and base shell with two 0.5 mm aluminum desk plates (anodized and printable); Color: black (RAL 9004) or gray (RAL 9018). Overall dimensions: L (A) 144.5, 85 mm. Height rear (C)/front (F) 73/49 mm.
Technical attributes (type, height dimensions bottom/top rear, color): 790.5, base shell H 36.5/top shell H 36.5 mm, gray
Technical specifications
Width | 85 mm | |
Colour | grau | |
Height | 36.5 mm | |
Length | 144.5 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |