790.9 SCHWARZ | Teko

ABS enclosure, (L x W x H) 144 x 85 x 36.5 mm, black, 790.9 SCHWARZ

Order No.: 70H2948
EAN: 4099889547559
MPN:
790.9 SCHWARZ
Series: PULPIT
790.9 SCHWARZ Teko Consoles and Desktop Enclosures Image 1
790.9 SCHWARZ Teko Consoles and Desktop Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
19.1828 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.18 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1828 €
10 pcs.
17.2669 €
50 pcs.
16.3982 €
100 pcs.
15.5771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Console enclosures made of plastic, type Teko Tenclos Pulpit.

Made of ABS. Consist of top and base shell with two 0.5 mm aluminum desk plates (anodized and printable); Color: black (RAL 9004) or gray (RAL 9018). Overall dimensions: L (A) 144.5, 85 mm. Height rear (C)/front (F) 73/49 mm.

Technical attributes (type, height dimensions bottom/top rear, color): 790.9, base shell H 36.5/top shell H 36.5 mm, black

Technical specifications
Width 85 mm
Colour schwarz
Height 36.5 mm
Length 144 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes