TNP21.30 | Teko
ABS enclosure, (L x W x H) 150 x 96 x 46 mm, white, IP54, TNP21.30
Unit Price (€ / pc.)
21.8008 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.80 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8008 €
10 pcs.
19.6112 €
50 pcs.
18.6473 €
100 pcs.
17.7191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, TNP21.30, TEKO
TEKO plastic enclosure from the TEKNET series.
With new soft contours and ergonomic design, the enclosure can be gripped very easily in your hand thanks to the side elastomer profiles.
Technical specifications
Material | ABS | |
Length | 150 mm | |
Width | 96 mm | |
Height | 46 mm | |
Colour | weiß | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |