TNP23.29 | Teko

ABS enclosure, (L x W x H) 155 x 95 x 55 mm, black, IP54, TNP23.29

Order No.: 60H9137
EAN: 4099889546491
MPN:
TNP23.29
Series: Teknet
TNP23.29 Teko Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
26.0729 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.07 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0729 €
10 pcs.
23.4549 €
50 pcs.
22.2887 €
100 pcs.
21.1820 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic enclosure, TNP23.29, TEKO

TEKO plastic enclosure from the TEKNET series.

With new soft contours and ergonomic design, the enclosure can be gripped very easily in your hand thanks to the side elastomer profiles.

Technical specifications
Filter Property Value
Material ABS
Length 155 mm
Width 95 mm
Height 55 mm
Colour black
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes