TNP23.30 | Teko
ABS enclosure, (L x W x H) 155 x 96.4 x 54.1 mm, gray white, TNP23.30
Unit Price (€ / pc.)
26.0729 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.07 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0729 €
10 pcs.
23.4549 €
50 pcs.
22.2887 €
100 pcs.
21.1820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko TEKNET PULPIT.
ABS portable enclosure with side elastomer profiles, dull finish and recess for installing a keyboard or a display; Dimensions: L 155, W 96.4, H 33.9/54.1 mm. Color: white/light-gray.
Type: TNP23.30, plastic enclosure
Technical specifications
Width | 96.4 mm | |
Colour | grauweiß | |
Height | 54.1 mm | |
Length | 155 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |