16120.16 | Teko
Sheet steel RF enclosure, (L x W x H) 122 x 68 x 17 mm, natural, 16120.16
Order No.: 70H1124
EAN: 4099889550658
MPN:
16120.16
Unit Price (€ / pc.)
11.6263 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
10.4601 €
50 pcs.
9.9246 €
100 pcs.
9.4248 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko Low Modular.
With snap-on lid and contact fingers on both sides. The partition walls are each delivered with 6 cable feed-through holes.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C), number of pluggable partition walls): 16120, L 122, W 68, H 17 mm, 7 partitions
Technical specifications
Width | 68 mm | |
Colour | natur | |
Height | 17 mm | |
Length | 122 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |