1661.16 | Teko
Sheet steel RF enclosure, (L x W x H) 67.5 x 68 x 17 mm, natural, 1661.16
Order No.: 70H1120
EAN: 4099889550641
MPN:
1661.16
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
10 pcs.
12.7092 €
50 pcs.
12.0785 €
100 pcs.
11.4835 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko Low Modular.
With snap-on lid and contact fingers on both sides. The partition walls are each delivered with 6 cable feed-through holes.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C), number of pluggable partition walls): 01661, L 67.5, W 68, H 17 mm, 3 partitions
Technical specifications
Width | 68 mm | |
Colour | natur | |
Height | 17 mm | |
Length | 67.5 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |