271.16 | Teko
Sheet steel RF enclosure, (L x W x H) 54 x 50 x 26 mm, natural, 271.16
Order No.: 70H1050
EAN: 8018340294210
MPN:
271.16
Unit Price (€ / pc.)
5.9857 € *
Available: 1,151 pcs.
Leadtime: 3 Weeks **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.2598 €
50 pcs.
4.9028 €
150 pcs.
4.6886 €
500 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko 27/29.
With contact fingers on both sides and a removable base and lid as well as a stable side frame. Without room dividers; Sheet metal thickness: 1.0 mm. Version: blank, dull tinned.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 271, L 54, W 50, H 26 mm
Technical specifications
Width | 50 mm | |
Colour | natur | |
Height | 26 mm | |
Length | 54 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |