294.16 | Teko
Sheet steel RF enclosure, (L x W x H) 161 x 68 x 27 mm, natural, 294.16
Order No.: 70H1062
EAN: 4099889550566
MPN:
294.16
Unit Price (€ / pc.)
18.2189 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.22 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2189 €
10 pcs.
16.3982 €
50 pcs.
15.5771 €
100 pcs.
14.7917 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko 27/29.
With contact fingers on both sides and a removable base and lid as well as a stable side frame. Without room dividers; Sheet metal thickness: 1.0 mm. Version: blank, dull tinned.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 294, L 161, W 68, H 27 mm
Technical specifications
Width | 68 mm | |
Colour | natur | |
Height | 27 mm | |
Length | 161 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |