3710.16 | Teko

Sheet steel RF enclosure, (L x W x H) 54 x 50 x 19 mm, natural, 3710.16

Order No.: 60H9166
EAN: 4099889549904
MPN:
3710.16
Series: RF
3710.16 Teko EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
5 pcs.
6.6878 €
10 pcs.
6.0095 €
50 pcs.
5.7001 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hot tin-plated steel enclosure, 3710.16, Teko

Screen box 54x50x19 mm steel grey

Technical specifications
Width 50 mm
Colour natur
Height 19 mm
Length 54 mm
Material Stahlblech
Logistics
Country of origin IT
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes